Festo QSM Series Push-in Fitting, M5 Male to Push In 1/8 in, Threaded-to-Tube Connection Style, 183749
- RS Stock No.:
- 650-753
- Mfr. Part No.:
- QSM-M5-1/8-I-U-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£17.97
(exc. VAT)
£21.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.97 | £1.797 |
*price indicative
- RS Stock No.:
- 650-753
- Mfr. Part No.:
- QSM-M5-1/8-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M5 Male | |
| Connector B | Push In 1/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 Male | |
| Manufacturer Series | QSM | |
| Model Number p | 183749 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M5 Male | ||
Connector B Push In 1/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 Male | ||
Manufacturer Series QSM | ||
Model Number p 183749 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting offers innovative solutions for connecting pneumatic tubes with ease and efficiency. Designed for seamless integration, this product features a straight design and an internal hexagon mounting that allows for simple installation, making it ideal for various industrial applications. Crafted to accommodate male thread M5 and tubing O.D. of 1/8 inch, it ensures strong connections capable of handling operating pressures between -0.095 MPa and 1 MPa. Additionally, its ambient temperature range from 0 °C to 60 °C ensures reliable performance in diverse working environments, while the corrosion-resistant nickel-plated housing guarantees longevity. This fitting is a perfect choice for those seeking a robust solution for compressed air systems.
Mini size design for space efficient installation
Sealing ring type on the screwed plug ensures leak free performance
Optional mounting position enhances versatility in setup
Push pull principle simplifies connection and disconnection
Corrosion resistance class CRC 1 ensures durability in low corrosion environments
LABS conformity for compatibility with sensitive applications
Compatible with lubricated operation for varied medium types
Available in a pack size of 10 for convenience and cost effectiveness
Compliant with RoHS for environmentally friendly usage
Robust construction using high alloy stainless steel components
Sealing ring type on the screwed plug ensures leak free performance
Optional mounting position enhances versatility in setup
Push pull principle simplifies connection and disconnection
Corrosion resistance class CRC 1 ensures durability in low corrosion environments
LABS conformity for compatibility with sensitive applications
Compatible with lubricated operation for varied medium types
Available in a pack size of 10 for convenience and cost effectiveness
Compliant with RoHS for environmentally friendly usage
Robust construction using high alloy stainless steel components
Related links
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183738
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183751
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130591
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130593
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183750
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183740
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183752
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183739
