Festo QSM Series Push-in Fitting, M7 Male to 1/4 in, Threaded-to-Tube Connection Style, 183740
- RS Stock No.:
- 650-754
- Mfr. Part No.:
- QSM-M7-1/4-I-U-M
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£88.69
(exc. VAT)
£106.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £88.69 | £1.774 |
*price indicative
- RS Stock No.:
- 650-754
- Mfr. Part No.:
- QSM-M7-1/4-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M7 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M7 Male | |
| Manufacturer Series | QSM | |
| Model Number p | 183740 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M7 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M7 Male | ||
Manufacturer Series QSM | ||
Model Number p 183740 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is expertly designed to facilitate seamless pneumatic connections in various applications. This mini fitting boasts a straight design tailored for ease of installation and optimal performance. Capable of operating under a wide range of pressures, from -0.095 MPa to 1 MPa, it ensures reliability in diverse environmental conditions. Constructed with a focus on durability, the fitting features a corrosion-resistant nickel-plated housing and a robust POM release ring, making it a dependable choice for both lubricated and non-lubricated operation. Ideal for compressed air systems, this fitting is compliant with RoHS standards, ensuring environmental safety while delivering exceptional operational efficiency.
Compact mini size enhances installation flexibility
Designed for optional mounting positions for versatility
Straight design optimises flow and reduces pressure drop
Meets maritime classification standards which ensuring reliability in maritime applications
Low corrosion stress rating enhances longevity in various environments
Convenient internal hexagon mounting simplifies installation process
Fittings come in a single pack which ensuring easy procurement
Designed for optional mounting positions for versatility
Straight design optimises flow and reduces pressure drop
Meets maritime classification standards which ensuring reliability in maritime applications
Low corrosion stress rating enhances longevity in various environments
Convenient internal hexagon mounting simplifies installation process
Fittings come in a single pack which ensuring easy procurement
Related links
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183738
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183739
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130591
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183751
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183749
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130593
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183752
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183750
