Festo QSM Series Push-in Fitting, M3 Male to Push In 1/8 in, Threaded-to-Tube Connection Style, 183751
- RS Stock No.:
- 651-549
- Mfr. Part No.:
- QSM-M3-1/8-I-U-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£26.55
(exc. VAT)
£31.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.55 | £2.655 |
*price indicative
- RS Stock No.:
- 651-549
- Mfr. Part No.:
- QSM-M3-1/8-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M3 Male | |
| Connector B | Push In 1/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M3 Male | |
| Manufacturer Series | QSM | |
| Model Number p | 183751 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M3 Male | ||
Connector B Push In 1/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M3 Male | ||
Manufacturer Series QSM | ||
Model Number p 183751 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is designed for efficient pneumatic connections, facilitating seamless integration into various applications. Its straight design allows for straightforward installation in tight spaces, while the mini size ensures versatility without compromising on performance. With a corrosion resistance class of CRC 1, this fitting guarantees durability even in challenging environments. Operating efficiently within a temperature range of 0 °C to 60 °C, it supports the flow of compressed air in compliance with ISO standards. The fitting also features a robust nickel-plated housing, ensuring long-lasting reliability and a smooth operational experience.
Mini size allows for versatility in diverse applications
Straight design simplifies installation in confined areas
Compatible with a wide range of compressed air applications
Corrosion resistance class CRC 1 ensures durability in various environments
Robust nickel plated housing guarantees longevity and reliability
Lubricated operation possible for enhanced efficiency
Sealing ring type ensures a secure fit and optimal sealing
Straight design simplifies installation in confined areas
Compatible with a wide range of compressed air applications
Corrosion resistance class CRC 1 ensures durability in various environments
Robust nickel plated housing guarantees longevity and reliability
Lubricated operation possible for enhanced efficiency
Sealing ring type ensures a secure fit and optimal sealing
Related links
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183738
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183749
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130592
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183752
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183740
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130593
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183739
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130591

