Festo QSM Series Push-in Fitting, M3 Male to 5/32 in, Threaded-to-Tube Connection Style, 130592
- RS Stock No.:
- 647-203
- Mfr. Part No.:
- QSM-M3-5/32-I-U-M
- Brand:
- Festo
Subtotal (1 unit)*
£5.77
(exc. VAT)
£6.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.77 |
*price indicative
- RS Stock No.:
- 647-203
- Mfr. Part No.:
- QSM-M3-5/32-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M3 Male | |
| Connector B | 5/32 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M3 Male | |
| Manufacturer Series | QSM | |
| Model Number p | 130592 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M3 Male | ||
Connector B 5/32 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M3 Male | ||
Manufacturer Series QSM | ||
Model Number p 130592 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is designed for efficient pneumatic connections, facilitating dependable and flexible installations. This high-quality fitting accommodates a range of applications, providing exceptional performance in demanding environments. Crafted from high-alloy stainless steel, it ensures durability and corrosion resistance, making it suitable for various operational conditions. Its straight design and push-pull principle permit straightforward assembly, allowing for seamless integration with tubing of 5/32 inch diameter. The fitting operates effectively under a wide pressure range, ensuring compatibility with diverse compressed air systems. With optional mounting positions, it offers versatility in application, making it an essential component for pneumatic setups.
Mini size design for compact applications
Sealing ring type on the screwed plug to enhance leak prevention
Optional mounting position for improved adaptability
Durable high alloy stainless steel housing ensures longevity
Lubricated operation option to support various working conditions
Low corrosion stress classification provides reliability in challenging environments
RoHS compliant materials ensure environmental safety
Sealing ring type on the screwed plug to enhance leak prevention
Optional mounting position for improved adaptability
Durable high alloy stainless steel housing ensures longevity
Lubricated operation option to support various working conditions
Low corrosion stress classification provides reliability in challenging environments
RoHS compliant materials ensure environmental safety
Related links
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130593
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183751
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183752
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183738
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183749
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183740
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183739
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130591

