Festo QSM Series Push-in Fitting, M3 Male to 3/16 in, Threaded-to-Tube Connection Style, 183752
- RS Stock No.:
- 650-752
- Mfr. Part No.:
- QSM-M3-3/16-I-U-M
- Brand:
- Festo
Subtotal (1 unit)*
£3.16
(exc. VAT)
£3.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.16 |
*price indicative
- RS Stock No.:
- 650-752
- Mfr. Part No.:
- QSM-M3-3/16-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M3 Male | |
| Connector B | 3/16 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M3 Male | |
| Manufacturer Series | QSM | |
| Model Number p | 183752 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M3 Male | ||
Connector B 3/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M3 Male | ||
Manufacturer Series QSM | ||
Model Number p 183752 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is designed for efficient and reliable pneumatic connections, ensuring optimal performance within various applications. Featuring a mini size and a straight design, this fitting accommodates a seamless integration into space-constrained environments. With the ability to operate under a wide temperature range, from -0.095 MPa to 1 MPa, it guarantees effective functionality even in challenging conditions. The push-pull principle allows for easy assembly and disassembly, enhancing workflow efficiency. Its robust design and materials provide low corrosion resistance, making it ideal for delivering compressed air in accordance with ISO standards.
Mini size for compact installations
Straight design facilitates easy connections
Push pull principle allows for quick assembly and disassembly
Robust construction ensures durability in demanding applications
Internal hexagon mounting provides secure fastening
Low corrosion resistance class ensures prolonged service life
RoHS compliant materials enhance environmental safety
Lubricated operation possible for smoother functioning
Straight design facilitates easy connections
Push pull principle allows for quick assembly and disassembly
Robust construction ensures durability in demanding applications
Internal hexagon mounting provides secure fastening
Low corrosion resistance class ensures prolonged service life
RoHS compliant materials enhance environmental safety
Lubricated operation possible for smoother functioning
Related links
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183739
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183750
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183751
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130592
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183749
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183738
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183740
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130593
