Festo QSM Series Push-in Fitting, M5 Male to 3/16 in, Threaded-to-Tube Connection Style, 183750
- RS Stock No.:
- 651-746
- Mfr. Part No.:
- QSM-M5-3/16-I-U-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£17.74
(exc. VAT)
£21.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.74 | £1.774 |
*price indicative
- RS Stock No.:
- 651-746
- Mfr. Part No.:
- QSM-M5-3/16-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M5 Male | |
| Connector B | 3/16 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 Male | |
| Manufacturer Series | QSM | |
| Model Number p | 183750 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M5 Male | ||
Connector B 3/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 Male | ||
Manufacturer Series QSM | ||
Model Number p 183750 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is designed for seamless integration within pneumatic systems, offering reliability and efficiency for various applications. Its straight design and mini size accommodate tight spaces while ensuring optimal performance with a standardised operating pressure range. Constructed with a nickel-plated housing and featuring a POM release ring, this fitting guarantees durability against wear and corrosion. Ideal for use with tubing of 3/16 inch outside diameter, it facilitates easy connections, making it suitable for both lubricated and non-lubricated environments. The product's ambient temperature range ensures it operates efficiently under diverse conditions, enhancing its Practicality in various settings.
Mini size design promotes easy installation in compact spaces
Straight design enhances flow efficiency in pneumatic systems
Nickel plated housing provides protection against corrosion enhancing longevity
RoHS compliant materials ensure adherence to environmental standards
Allows for lubricated operation expanding application possibilities
Internal hexagon mounting offers reliable and straightforward attachment
Straight design enhances flow efficiency in pneumatic systems
Nickel plated housing provides protection against corrosion enhancing longevity
RoHS compliant materials ensure adherence to environmental standards
Allows for lubricated operation expanding application possibilities
Internal hexagon mounting offers reliable and straightforward attachment
Related links
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183752
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183739
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183749
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130593
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130591
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183751
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183738
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183740
