Festo QS Series Push-in Fitting, R 1/8 Male to 1/4 in, Threaded-to-Tube Connection Style, 183741
- RS Stock No.:
- 651-952
- Mfr. Part No.:
- QS-1/8-1/4-I-U-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£36.31
(exc. VAT)
£43.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £36.31 | £3.631 |
*price indicative
- RS Stock No.:
- 651-952
- Mfr. Part No.:
- QS-1/8-1/4-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | R 1/8 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | QS | |
| Model Number p | 183741 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A R 1/8 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series QS | ||
Model Number p 183741 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting offers a reliable solution for connecting pneumatic components efficiently. This component is designed with a straight design, ensuring optimal space utilisation and versatility in various mounting positions. Crafted from durable materials, including a nickel-plated housing for enhanced corrosion resistance, this fitting meets the stringent requirements of lubricated operations, making it a perfect choice for a range of applications involving compressed air. With the ability to withstand pressures from -0.095 MPa to 1 MPa, it is suitable for both industrial and light-duty uses. The fitting accommodates tubing with an outside diameter of 1/4 inch and features a male threaded port for easy installation, making it a practical addition to your pneumatic systems.
Designed for a push pull principle enhancing operational efficiency
Internal hexagon mounting allows for easy and secure installation
Corrosion resistance class CRC 1 ensures longevity in different settings
RoHS compliant materials guarantee safety and environmental responsibility
Grey release ring adds a touch of practicality for easy identification
Lubricated operation capability supports versatile use in compressed air applications
Suitable for maritime applications as per certification broadening its utility
Internal hexagon mounting allows for easy and secure installation
Corrosion resistance class CRC 1 ensures longevity in different settings
RoHS compliant materials guarantee safety and environmental responsibility
Grey release ring adds a touch of practicality for easy identification
Lubricated operation capability supports versatile use in compressed air applications
Suitable for maritime applications as per certification broadening its utility
Related links
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183742
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 192809
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183744
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183747
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183743
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 192808
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183748
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183745

