Festo QS Series Push-in Fitting, R 3/8 Male to 3/8 in, Threaded-to-Tube Connection Style, 183746
- RS Stock No.:
- 650-854
- Mfr. Part No.:
- QS-3/8-3/8-I-U-M
- Brand:
- Festo
Subtotal (1 unit)*
£3.51
(exc. VAT)
£4.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.51 |
*price indicative
- RS Stock No.:
- 650-854
- Mfr. Part No.:
- QS-3/8-3/8-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | R 3/8 Male | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | QS | |
| Model Number p | 183746 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A R 3/8 Male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series QS | ||
Model Number p 183746 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is designed to deliver reliable pneumatic connections with a straight design that optimises performance in compressed air applications. Crafted to meet stringent quality standards, this fitting accommodates a range of mounting positions and operates effectively across a complete temperature range. With a robust construction featuring nickel-plated housing and premium materials, it ensures durability and longevity. This fitting supports the push-pull principle and is compatible with tubing of 3/8 inch diameter, making it an ideal choice for both industrial and commercial environments seeking efficient fluid transfer. Additionally, its low corrosion risk, combined with a focus on compliance with RoHS standards, further enhances its credibility in various operational settings.
Offers a versatile mounting position allowing for flexible installation options
Designed for lubricated operation which ensuring optimal function in varied settings
Corrosion resistance class CRC 1 indicates low corrosion stress for enhanced longevity
Material construction includes nickel plated housing and high alloy stainless steel which ensuring resilience
Release ring coloured grey for easy visual identification
Meets LABS conformity for diverse industrial applications
Fitted with an internal hexagon for secure and reliable mounting
Designed for lubricated operation which ensuring optimal function in varied settings
Corrosion resistance class CRC 1 indicates low corrosion stress for enhanced longevity
Material construction includes nickel plated housing and high alloy stainless steel which ensuring resilience
Release ring coloured grey for easy visual identification
Meets LABS conformity for diverse industrial applications
Fitted with an internal hexagon for secure and reliable mounting
Related links
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183747
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183745
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183744
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183741
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183742
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183743
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 192808
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183748

