Festo QSYLV Series Push-in Fitting, NPT 1/2 Male to 1/2 in, Threaded-to-Tube Connection Style, 153798
- RS Stock No.:
- 650-870
- Mfr. Part No.:
- QSYLV-1/2-1/2-U
- Brand:
- Festo
Subtotal (1 unit)*
£12.25
(exc. VAT)
£14.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.25 |
*price indicative
- RS Stock No.:
- 650-870
- Mfr. Part No.:
- QSYLV-1/2-1/2-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/2 Male | |
| Connector B | 1/2 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/2 Male | |
| Manufacturer Series | QSYLV | |
| Model Number p | 153798 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/2 Male | ||
Connector B 1/2 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/2 Male | ||
Manufacturer Series QSYLV | ||
Model Number p 153798 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is an essential component designed for efficient air distribution in pneumatic systems. This L-shaped, dual, parallel connector allows for easy installation with a versatility that suits various mounting positions. With the capability to accommodate an operating pressure range from -0.095 MPa to 1 MPa, it effectively meets the demands of diverse industrial applications. Constructed with robust materials ensuring durability, and featuring a push-pull principle for quick connectivity, this fitting optimizes performance while maintaining a low corrosion resistance classification. Practically designed for both lubricated and non-lubricated operations, it supports compressed air applications per ISO standards, making it a reliable choice for professionals seeking quality and efficiency.
Constructed from RoHS-compliant materials meeting environmental standards
Features a reliable male thread connection for secure fitting to pipes
Offers ambient temperature resilience from -10 °C to 60 °C suitable for varying environments
Lightweight design at 108 grams allowing for easy installation without strain
Features a reliable male thread connection for secure fitting to pipes
Offers ambient temperature resilience from -10 °C to 60 °C suitable for varying environments
Lightweight design at 108 grams allowing for easy installation without strain
Related links
- Festo QSYLV Series Push-in Fitting Threaded-to-Tube Connection Style, 153795
- Festo QSYLV Series Push-in Fitting Threaded-to-Tube Connection
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153778
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190718
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153974
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190775
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190787
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection Style, 153793

