Festo QSLV3 Series Threaded-to-Tube, NPT 1/2 Male to 1/2 in, Threaded-to-Tube Connection Style, 190787

Subtotal (1 unit)*

£21.30

(exc. VAT)

£25.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.30

*price indicative

RS Stock No.:
647-198
Mfr. Part No.:
QSLV3-1/2-1/2-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

NPT 1/2 Male

Connector B

1/2 in

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/2 Male

Manufacturer Series

QSLV3

Model Number p

190787

COO (Country of Origin):
US
The Festo push-pull principle device is designed for efficient control in various applications, ensuring reliability and flexibility. This product excels in conditions where compressed air is required, making it an optimal choice for pneumatic systems. Its robust construction includes materials such as nickel-plated brass and high-alloy stainless steel, ensuring durability in demanding environments. With the capability to operate under a wide temperature range of -10 °C to 60 °C, this device also adheres to RoHS standards for environmental safety. The compact and lightweight design, weighing only 179 g, enhances ease of installation and use in diverse setups, and its optional mounting position allows for versatile integration into existing systems.

Provides three outputs for efficient system integration
Includes a grey release ring made of durable POM material
Compatible with male thread connections and tubing with an outside diameter of 1/2'
Compact design facilitates easy mounting and reduces installation complexity

Related links