Festo QSLV4 Series Threaded-to-Tube, NPT 1/2 Male to 1/2 in, Threaded-to-Tube Connection Style, 190799
- RS Stock No.:
- 651-740
- Mfr. Part No.:
- QSLV4-1/2-1/2-U
- Brand:
- Festo
Subtotal (1 unit)*
£16.83
(exc. VAT)
£20.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.83 |
*price indicative
- RS Stock No.:
- 651-740
- Mfr. Part No.:
- QSLV4-1/2-1/2-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/2 Male | |
| Connector B | 1/2 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/2 Male | |
| Manufacturer Series | QSLV4 | |
| Model Number p | 190799 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/2 Male | ||
Connector B 1/2 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/2 Male | ||
Manufacturer Series QSLV4 | ||
Model Number p 190799 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is engineered to optimise performance in pneumatic applications, featuring a robust design that adheres to the push-pull principle. This innovative solution accommodates a broad operational temperature range of -10 °C to 60 °C, ensuring reliable functionality under diverse environmental conditions. With a nominal size of 6.4 mm and a solid construction from materials such as nickel-plated brass and PBT, it guarantees durability. The high corrosion resistance class (CRC 1) further enhances its longevity, making it ideal for various industrial settings. Additionally, this product includes multiple connections and outputs to streamline system integration, enhancing overall efficiency in operational processes.
Designed for versatile applications with optional mounting positions
Supports lubricated operation for enhanced system performance
Crafted from RoHS-compliant materials which ensuring safety and environmental standards
Features a grey release ring for easy identification
Includes low corrosion stress materials for longevity in demanding environments
Lightweight design at 169 g promotes easy installation
Max. tightening torque of 30 Nm ensures secure connections
Supports lubricated operation for enhanced system performance
Crafted from RoHS-compliant materials which ensuring safety and environmental standards
Features a grey release ring for easy identification
Includes low corrosion stress materials for longevity in demanding environments
Lightweight design at 169 g promotes easy installation
Max. tightening torque of 30 Nm ensures secure connections
Related links
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190793
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190789
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190791
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190797
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190775
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190787
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190774
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153778

