Festo QSLV4 Series Threaded-to-Tube, NPT 3/8 Male to 3/8 in, Threaded-to-Tube Connection Style, 190797
- RS Stock No.:
- 651-547
- Mfr. Part No.:
- QSLV4-3/8-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£15.37
(exc. VAT)
£18.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.37 |
*price indicative
- RS Stock No.:
- 651-547
- Mfr. Part No.:
- QSLV4-3/8-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 3/8 Male | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 3/8 Male | |
| Manufacturer Series | QSLV4 | |
| Model Number p | 190797 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 3/8 Male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 3/8 Male | ||
Manufacturer Series QSLV4 | ||
Model Number p 190797 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is a versatile pneumatic connector designed to streamline air flow in various applications. Engineered with a focus on reliability and efficiency, this device operates under a complete pressure range of -0.095 MPa to 1 MPa, ensuring optimal performance in diverse conditions. It features a robust design that incorporates a push-pull principle and an operating medium compliant with ISO standards, making it an ideal choice for environments requiring precision and durability. The connector is RoHS compliant and exhibits low corrosion stress, reflecting festo's commitment to quality and sustainable manufacturing practices. Its lightweight yet sturdy construction further enhances usability, paving the way for seamless integration in industrial setups.
Weighs only 99 g facilitating easy handling and installation
Corrosion resistance class CRC 1 ensures low maintenance requirements
Provides compliance with nautical classifications for maritime usage
Ambient temperature adaptability from 14 °F to 140 °F to suit varying environments
Corrosion resistance class CRC 1 ensures low maintenance requirements
Provides compliance with nautical classifications for maritime usage
Ambient temperature adaptability from 14 °F to 140 °F to suit varying environments
Related links
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190789
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190791
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190809
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190793
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190785
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153776
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190773
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190799

