Festo QSLV2 Series Threaded-to-Tube, NPT 3/8 Male to 3/8 in, Threaded-to-Tube Connection Style, 190773

Subtotal (1 unit)*

£12.01

(exc. VAT)

£14.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.01

*price indicative

RS Stock No.:
647-197
Mfr. Part No.:
QSLV2-3/8-3/8-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

NPT 3/8 Male

Connector B

3/8 in

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 3/8 Male

Manufacturer Series

QSLV2

Model Number p

190773

COO (Country of Origin):
JP
The Festo Multiple distributor is designed to ensure efficient management of compressed air systems. Built around a push-pull principle, this innovative solution caters to a broad range of industrial applications, providing both versatility in its mounting position and reliability in demanding scenarios. Its design facilitates seamless integration with various pneumatic connections, ensuring compatibility with 3/8 NPT male threads and tubing of appropriate diameters. Characterised by a robust construction using nickel-plated brass and PBT materials, it guarantees outstanding corrosion resistance and durability in operational conditions ranging from -10 °C to 60 °C. This product's performance is further enhanced by its ability to function under varying pressure levels, making it an ideal choice for automated systems requiring precise control.

Features a push pull principle design for enhanced functionality
Versatile mounting position adapts to various installation requirements
Corrosion resistance class CRC 1 ensures longevity in low corrosion environments
Lubricated operation possible for smooth performance in sensitive applications
Low product weight of 84 g facilitates easier installation without compromising stability
Material components are RoHS compliant which ensuring environmental safety
Max tightening torque of 24 Nm supports secure connections

Related links