Festo QSLV2 Series Threaded-to-Tube, NPT 1/8 Male to 1/4 in, Threaded-to-Tube Connection Style, 190767
- RS Stock No.:
- 647-196
- Mfr. Part No.:
- QSLV2-1/8-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£9.30
(exc. VAT)
£11.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.30 |
*price indicative
- RS Stock No.:
- 647-196
- Mfr. Part No.:
- QSLV2-1/8-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSLV2 | |
| Model Number p | 190767 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSLV2 | ||
Model Number p 190767 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is a versatile pneumatic connection designed for efficient compressed air management. Built around the push-pull principle, this component is ideal for a variety of applications, offering both flexibility and reliability. Its male thread connection of 1/8 NPT and compatibility with tubing of 1/4 inch makes it suitable for diverse setups. Operating within a temperature range of -10 °C to 60 °C, the product promises optimal performance in varying environmental conditions. With a low corrosion resistance class and RoHS compliance, it guarantees safety and longevity, making it a dependable choice for engineers seeking functionality without compromising quality.
Manufactured with nickel-plated brass for durability in demanding conditions
The release ring is made from robust POM material enhancing strength and functionality
An ambient temperature range of 14 °F to 140 °F opens up versatile usage scenarios
Constructed from high-alloy stainless steel for essential corrosion resistance
The release ring is made from robust POM material enhancing strength and functionality
An ambient temperature range of 14 °F to 140 °F opens up versatile usage scenarios
Constructed from high-alloy stainless steel for essential corrosion resistance
Related links
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190769
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190771
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190765
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190775
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190774
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190791
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153954
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190803

