Festo QSLV2 Series Threaded-to-Tube, NPT 1/4 Male to 1/4 in, Threaded-to-Tube Connection Style, 190769
- RS Stock No.:
- 651-736
- Mfr. Part No.:
- QSLV2-1/4-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£9.96
(exc. VAT)
£11.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.96 |
*price indicative
- RS Stock No.:
- 651-736
- Mfr. Part No.:
- QSLV2-1/4-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/4 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/4 Male | |
| Manufacturer Series | QSLV2 | |
| Model Number p | 190769 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/4 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/4 Male | ||
Manufacturer Series QSLV2 | ||
Model Number p 190769 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is engineered for robust performance in pneumatic applications, seamlessly combining reliability with versatility. Designed with a push-pull principle, it ensures effective operation across a broad operating pressure range, from -0.095 MPa to 1 MPa. This quality component is suitable for a variety of mounting positions and is ideal for environments where lubricated operation is essential. With its durable materials, including nickel-plated brass and high-alloy stainless steel, this product promises longevity and compliance with RoHS standards, making it an excellent choice for demanding operational conditions. Experience efficient air handling and superior functionality, tailored for both industrial and commercial needs.
Features two outputs and one supply line for efficient air distribution
Robust male thread connection (1/4 NPT) ensures secure and leak-free installations
Grey release ring colours assists in visual identification within setups
Exceptional maximum tightening torque of 14 Nm for secure fittings
Robust male thread connection (1/4 NPT) ensures secure and leak-free installations
Grey release ring colours assists in visual identification within setups
Exceptional maximum tightening torque of 14 Nm for secure fittings
Related links
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190767
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190771
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190775
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190765
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190774
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190773
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190805
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190781
