Festo QSLV2 Series Threaded-to-Tube, NPT 1/2 Male to 1/2 in, Threaded-to-Tube Connection Style, 190775

Subtotal (1 unit)*

£13.12

(exc. VAT)

£15.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.12

*price indicative

RS Stock No.:
647-195
Mfr. Part No.:
QSLV2-1/2-1/2-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

NPT 1/2 Male

Connector B

1/2 in

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/2 Male

Manufacturer Series

QSLV2

Model Number p

190775

COO (Country of Origin):
US
The Festo Multiple distributor highly efficient pneumatic connection designed to facilitate robust air management in a variety of applications. Engineered with a focus on reliability and functionality, it integrates a male thread for secure fittings, allowing for ease of installation and maintenance. The product operates flawlessly within a broad temperature range, ensuring consistent performance from -10 °C to 60 °C and is capable of handling pressures up to 1 MPa. Its innovative push-pull principle design enables quick and reliable connections, making it an ideal choice for professionals seeking to optimize their systems with reliable, high-quality components.

Low ambient temperature operation range guarantees performance stability
Easy-to-use release ring design simplifies disconnection processes
Environmentally friendly materials comply with RoHS regulations
Designed for both compressed air and lubricated mediums for versatility

Related links