Festo QSLV2 Series Threaded-to-Tube, NPT 1/4 Male to 3/8 in, Threaded-to-Tube Connection Style, 190771
- RS Stock No.:
- 651-543
- Mfr. Part No.:
- QSLV2-1/4-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£11.95
(exc. VAT)
£14.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.95 |
*price indicative
- RS Stock No.:
- 651-543
- Mfr. Part No.:
- QSLV2-1/4-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/4 Male | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/4 Male | |
| Manufacturer Series | QSLV2 | |
| Model Number p | 190771 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/4 Male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/4 Male | ||
Manufacturer Series QSLV2 | ||
Model Number p 190771 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is designed to provide efficient and reliable performance in compressed air systems. Its push-pull principle facilitates seamless operation, making it ideal for applications requiring quick and effective sealing solutions. Engineered to withstand a wide operating pressure range of -0.095 MPa to 1 MPa, this component is both robust and versatile, accommodating varying needs in industrial environments. The device is crafted with high-quality materials, ensuring long-lasting durability while being RoHS-compliant and exhibiting low corrosion stress. Its optional mounting position and lightweight design of 81 grams ensure ease of installation and integration into existing setups.
The grey release ring provides clear visibility and ease of use
Constructed from PBT housing and POM release ring to assure longevity
Supports an ambient temperature range from 14 °F to 140 °F adapting to diverse environments
Designed to facilitate a smooth airflow with two outputs and one supply line
Constructed from PBT housing and POM release ring to assure longevity
Supports an ambient temperature range from 14 °F to 140 °F adapting to diverse environments
Designed to facilitate a smooth airflow with two outputs and one supply line
Related links
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190773
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190774
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190767
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190769
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190765
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190775
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190783
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190829

