Festo QSTF Series Push-in Fitting, NPT 1/4 Male to NPT 1/4 Female, Threaded-to-Tube Connection Style, 190829
- RS Stock No.:
- 650-769
- Mfr. Part No.:
- QSTF-1/4-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£7.11
(exc. VAT)
£8.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.11 |
*price indicative
- RS Stock No.:
- 650-769
- Mfr. Part No.:
- QSTF-1/4-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/4 Male | |
| Connector B | NPT 1/4 Female | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/4 Male | |
| Manufacturer Series | QSTF | |
| Model Number p | 190829 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/4 Male | ||
Connector B NPT 1/4 Female | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/4 Male | ||
Manufacturer Series QSTF | ||
Model Number p 190829 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is meticulously designed to enhance air distribution in pneumatic systems. Its robust L-shape, combined with dual female and male connections, ensures a reliable connection to tubes measuring outside diameters of 3/8 inches. Engineered to operate under a broad temperature range of -10 °C to 60 °C, this fitting is ideal for varied applications in both commercial and industrial settings. The push-pull principle facilitates effortless assembly, while the compatibility with lubricated operation alongside low corrosion stress class makes it an exceptional choice for environments needing resilient and consistent performance.
Lightweight at just 43 g making it easy to integrate into any setup
Accommodates a maximum tightening torque of 14 Nm for secure fittings
Maritime classification ensures reliability in aquatic environments
Designed to work effectively with compressed air as per ISO 8573-1:2010 standards
Accommodates a maximum tightening torque of 14 Nm for secure fittings
Maritime classification ensures reliability in aquatic environments
Designed to work effectively with compressed air as per ISO 8573-1:2010 standards
Related links
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190823
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190826
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190831
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190771
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153775
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190714
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190783
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565322

