Festo QSTF Series Push-in Fitting, NPT 3/8 Male to NPT 3/8 Female, Threaded-to-Tube Connection Style, 190831
- RS Stock No.:
- 650-770
- Mfr. Part No.:
- QSTF-3/8-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£10.03
(exc. VAT)
£12.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.03 |
*price indicative
- RS Stock No.:
- 650-770
- Mfr. Part No.:
- QSTF-3/8-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 3/8 Male | |
| Connector B | NPT 3/8 Female | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 3/8 Male | |
| Manufacturer Series | QSTF | |
| Model Number p | 190831 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 3/8 Male | ||
Connector B NPT 3/8 Female | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 3/8 Male | ||
Manufacturer Series QSTF | ||
Model Number p 190831 | ||
- COO (Country of Origin):
- JP
The Festo Push-in T-fitting is engineered for seamless integration in pneumatic systems, providing reliable connections and efficient fluid transfer. Designed with flexibility in mind, this fitting accommodates varying mounting positions and features an L-shaped structure for additional connectivity options. Its robust construction supports a wide operating pressure range, ensuring functionality in diverse environments, from low to high pressure. The fitting's compatibility with an array of operating mediums, including lubricated air, coupled with its excellent corrosion resistance rating, makes it an ideal choice for both general and specialized applications.
Features an external hex for easy mounting enhancing usability
Lightweight design at 71 g facilitates ease of handling and installation
Designed for a quick push-pull principle promoting efficient workflow in assembly processes
Utilizes RoHS-compliant materials supporting environmental safety and compliance
Lightweight design at 71 g facilitates ease of handling and installation
Designed for a quick push-pull principle promoting efficient workflow in assembly processes
Utilizes RoHS-compliant materials supporting environmental safety and compliance
Related links
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190829
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190823
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190826
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190809
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153776
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190797
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190785
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190773

