Festo QSLV3 Series Threaded-to-Tube, NPT 3/8 Male to 3/8 in, Threaded-to-Tube Connection Style, 190785
- RS Stock No.:
- 650-748
- Mfr. Part No.:
- QSLV3-3/8-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£17.97
(exc. VAT)
£21.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.97 |
*price indicative
- RS Stock No.:
- 650-748
- Mfr. Part No.:
- QSLV3-3/8-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 3/8 Male | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 3/8 Male | |
| Manufacturer Series | QSLV3 | |
| Model Number p | 190785 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 3/8 Male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 3/8 Male | ||
Manufacturer Series QSLV3 | ||
Model Number p 190785 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is a high-performance push-pull pneumatic device designed for superior operational efficiency in diverse environments. Built to withstand pressures ranging from -0.095 MPa to 1 MPa, this versatile model caters to the needs of various applications, ensuring reliable performance in any setting. With an ambient temperature tolerance of -10 °C to 60 °C, it is well-suited for both indoor and outdoor use. Its innovative design features a robust male thread connection and accommodates tubing with an outside diameter of 3/8 inch, making it an ideal choice for industries that rely heavily on pneumatic technology. The thoughtfully engineered materials, including nickel-plated brass and RoHS-compliant components, guarantee longevity and compliance with environmental standards.
Ambient temperature capability provides reliable functionality in extreme conditions
Configured with three outputs and one supply line for versatile connectivity
Certifications ensure compliance with maritime standards and specific industry needs
Lightweight at just 103 g for easy handling and installation
Configured with three outputs and one supply line for versatile connectivity
Certifications ensure compliance with maritime standards and specific industry needs
Lightweight at just 103 g for easy handling and installation
Related links
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190783
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190809
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190797
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190773
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190779
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190777
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190787
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190781

