Festo QSLV3 Series Threaded-to-Tube, NPT 1/8 Male to 1/4 in, Threaded-to-Tube Connection Style, 190779
- RS Stock No.:
- 647-199
- Mfr. Part No.:
- QSLV3-1/8-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£12.89
(exc. VAT)
£15.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.89 |
*price indicative
- RS Stock No.:
- 647-199
- Mfr. Part No.:
- QSLV3-1/8-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSLV3 | |
| Model Number p | 190779 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSLV3 | ||
Model Number p 190779 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is designed for optimal performance in pneumatic applications, utilizing a push-pull principle to enhance efficiency. With a robust construction featuring nickel-plated brass and PBT materials, this product ensures an extended lifespan while providing reliable operation within its specified parameters. Capable of handling operating pressures from -0.095 MPa to 1 MPa, this unit accommodates a wide range of compressed air applications, making it ideal for diverse industrial environments. Its versatility in mounting position and connection options positions it as a preferred choice for reliable, high-performance pneumatic systems.
Male thread 1/8 NPT offers standardized compatibility for flexible connections
Tubing connection designed for an outside diameter of 1/4 inch ensures secure fitting
RoHS-compliant materials guarantee a commitment to safety and environmental standards
Low corrosion resistance class (CRC 1) is suitable for environments with minimal corrosion exposure
Tubing connection designed for an outside diameter of 1/4 inch ensures secure fitting
RoHS-compliant materials guarantee a commitment to safety and environmental standards
Low corrosion resistance class (CRC 1) is suitable for environments with minimal corrosion exposure
Related links
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190781
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190783
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190777
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190787
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190785
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190767
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190791
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153954

