Festo QSR Series Push-in Fitting, NPT 1/8 Male to 1/4 in, Threaded-to-Tube Connection Style, 153954
- RS Stock No.:
- 651-425
- Mfr. Part No.:
- QSR-1/8-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£15.96
(exc. VAT)
£19.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.96 |
*price indicative
- RS Stock No.:
- 651-425
- Mfr. Part No.:
- QSR-1/8-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSR | |
| Model Number p | 153954 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSR | ||
Model Number p 153954 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is engineered for seamless integration into pneumatic systems, offering a reliable solution for compressed air applications. Its straight design facilitates easy installation and allows for an optional mounting position, ensuring versatility in configuration. With robust materials such as PBT and high-alloy stainless steel, the fitting guarantees long-term durability and compliance with RoHS standards. It operates effectively across a comprehensive temperature range and withstands various operating pressures, making it suitable for diverse industrial environments. Coupled with innovative features that enable lubrication during operation, this fitting enhances system performance and reliability.
Designed with a push pull principle for user friendly operation
Max tightening torque of 8 Nm ensures secure fitting
Corrosion resistance class CRC 1 provides low corrosion stress
Available in grey for easy identification and aesthetic appeal
Meets LABS conformity for sensitive application areas
Documentation includes maritime classification enhancing trust
Max tightening torque of 8 Nm ensures secure fitting
Corrosion resistance class CRC 1 provides low corrosion stress
Available in grey for easy identification and aesthetic appeal
Meets LABS conformity for sensitive application areas
Documentation includes maritime classification enhancing trust
Related links
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153955
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190767
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190791
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190803
- Festo QSQ Series Threaded-to-Tube Threaded-to-Tube Connection Style, 153813
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190779
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153966
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153770
