Festo QSLV6 Series Threaded-to-Tube, NPT 1/8 Male to 1/4 in, Threaded-to-Tube Connection Style, 190803
- RS Stock No.:
- 651-742
- Mfr. Part No.:
- QSLV6-1/8-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£14.73
(exc. VAT)
£17.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.73 |
*price indicative
- RS Stock No.:
- 651-742
- Mfr. Part No.:
- QSLV6-1/8-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSLV6 | |
| Model Number p | 190803 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSLV6 | ||
Model Number p 190803 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is a high-performance push-pull principle seal designed for reliable operation in pneumatic systems. This innovative component functions seamlessly within a broad operating pressure range, accommodating varied applications with ease. Crafted with robust materials, including nickel-plated brass and PBT, the product guarantees durability while adhering to RoHS compliance. Its user-friendly design features a male thread 1/8 NPT pneumatic connection and is compatible with tubing boasting an outside diameter of 1/4 inch. The QSLV6-1/8-1/4-U integrates effortlessly into systems, ensuring efficient operation across diverse environments, making it an essential addition for those seeking reliability and versatility in their pneumatic connections.
Max. tightening torque of 8 Nm ensures secure connections
Lightweight at 46 g promoting easier installation and handling
Conforms to LABS (PWIS) standards for pristine industrial applications
Features a grey release ring for easy identification and operation
Lightweight at 46 g promoting easier installation and handling
Conforms to LABS (PWIS) standards for pristine industrial applications
Features a grey release ring for easy identification and operation
Related links
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190805
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190809
- Festo QSLV6-1/8-6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 153242
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190767
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190791
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153954
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190779
- Festo QSQ Series Threaded-to-Tube Threaded-to-Tube Connection Style, 153813

