Festo QSQ Series Threaded-to-Tube, NPT 1/8 Male to 1/4 in, Threaded-to-Tube Connection Style, 153813
- RS Stock No.:
- 647-210
- Mfr. Part No.:
- QSQ-1/8-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£9.24
(exc. VAT)
£11.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.24 |
*price indicative
- RS Stock No.:
- 647-210
- Mfr. Part No.:
- QSQ-1/8-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSQ | |
| Model Number p | 153813 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSQ | ||
Model Number p 153813 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor offers a robust push-pull principle pneumatic connection designed for reliable performance across diverse industrial applications. This innovative product stands out with its versatile operating pressure range, accommodating needs from low to high pressures, making it ideal for a variety of operating conditions. Constructed from high-quality materials, such as nickel-plated brass and PBT, it ensures longevity and corrosion resistance. The QSQ series connector is suitable for use with lubricated compressed air systems, adhering to ISO standards, which enhances its function in critical operations. Its ambient temperature tolerance from -10 °C to 60 °C, alongside customization options, allows it to thrive even in challenging environments.
Features a robust PBT housing providing resilience and strength
Comes with a grey release ring adding a neat aesthetic while ensuring functionality
Adheres to VDMA24364-B1/B2-L standards for LABS conformity suitable for sensitive applications
Lightweight at just 25 g which ensuring easy handling and installation
Comes with a grey release ring adding a neat aesthetic while ensuring functionality
Adheres to VDMA24364-B1/B2-L standards for LABS conformity suitable for sensitive applications
Lightweight at just 25 g which ensuring easy handling and installation
Related links
- Festo QSQ Series Threaded-to-Tube Threaded-to-Tube Connection Style, 153810
- Festo QSQ Series Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153816
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190767
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190791
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190803
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190779
- Festo QSQ Series Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153815
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153954
