Festo QSQ Series, 153815 Tube Tube
- RS Stock No.:
- 651-223
- Mfr. Part No.:
- QSQ-1/4T-5/32-U
- Brand:
- Festo
Subtotal (1 unit)*
£7.54
(exc. VAT)
£9.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.54 |
*price indicative
- RS Stock No.:
- 651-223
- Mfr. Part No.:
- QSQ-1/4T-5/32-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Multiple Distributor | |
| Connection Type A | Tube | |
| Connection Size A | 1/4 in | |
| Connection Size B | 5/32 in | |
| Connection Type B | Tube | |
| Series | QSQ | |
| Material | High Alloy Stainless Steel, Nitrile Rubber, Polybutylene Terephthalate, Polyoxymethylene | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Multiple Distributor | ||
Connection Type A Tube | ||
Connection Size A 1/4 in | ||
Connection Size B 5/32 in | ||
Connection Type B Tube | ||
Series QSQ | ||
Material High Alloy Stainless Steel, Nitrile Rubber, Polybutylene Terephthalate, Polyoxymethylene | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 1/4 in | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor actuator is engineered for precision control in various applications, offering a reliable push-pull operation. Designed to perform effectively under a broad range of operating pressures, it operates seamlessly in environments ranging from -0.095 MPa to 1 MPa, making it an ideal choice for applications requiring versatility in pneumatic systems. With a robust construction, including materials compliant with RoHS regulations, this actuator not only adheres to high safety standards but also supports lubricated operations. Weighing only 14 grams, it provides a compact solution without compromising on durability.
Low corrosion stress certified as CRC 1 ensures durability in challenging conditions
Constructed from high-quality materials including PBT and POM enhancing longevity
Meets the standards set by VDMA24364-B1/B2-L for LABS (PWIS) conformity which ensuring minimal contamination risk
Lightweight at 14 grams promoting ease of installation and reducing strain on mounting points
