Festo QSLV4 Series Threaded-to-Tube, NPT 1/8 Male to 5/32 in, Threaded-to-Tube Connection Style, 190789
- RS Stock No.:
- 651-741
- Mfr. Part No.:
- QSLV4-1/8-5/32-U
- Brand:
- Festo
Subtotal (1 unit)*
£11.02
(exc. VAT)
£13.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.02 |
*price indicative
- RS Stock No.:
- 651-741
- Mfr. Part No.:
- QSLV4-1/8-5/32-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | 5/32 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSLV4 | |
| Model Number p | 190789 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 5/32 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSLV4 | ||
Model Number p 190789 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is a sophisticated pneumatic component designed for effective fluid control, making it an essential addition for systems operating with compressed air. Engineered with a push-pull principle, this device delivers optimal functionality across various applications, ensuring reliability under diverse operating conditions. With a nominal size of 2.3 mm, it successfully maximizes performance while retaining a compact form factor. Suitable for ambient temperatures ranging from -10 °C to 60 °C, this product also boasts impressive corrosion resistance, classified as CRC 1. It is designed to support multiple outputs, making it perfect for complex systems that require efficient and parallel fluid routing. Furthermore, its materials, including RoHS-compliant components, ensure compliance with environmental standards, aligning with modern manufacturing demands.
Corrosion resistance class CRC 1 ensures long-lasting durability in challenging environments
Versatile ambient temperature range supports a wide variety of applications
Designed for easy installation with male thread port for simple connectivity
Lightweight build at 31 g aids in producing less strain on connected components
Versatile ambient temperature range supports a wide variety of applications
Designed for easy installation with male thread port for simple connectivity
Lightweight build at 31 g aids in producing less strain on connected components
Related links
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190777
- Festo QSQ Series Threaded-to-Tube Threaded-to-Tube Connection Style, 153810
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190765
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190823
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190753
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190791
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190793

