Festo QSLV3 Series Threaded-to-Tube, NPT 1/8 Male to 5/32 in, Threaded-to-Tube Connection Style, 190777
- RS Stock No.:
- 651-545
- Mfr. Part No.:
- QSLV3-1/8-5/32-U
- Brand:
- Festo
Subtotal (1 unit)*
£12.78
(exc. VAT)
£15.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.78 |
*price indicative
- RS Stock No.:
- 651-545
- Mfr. Part No.:
- QSLV3-1/8-5/32-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | 5/32 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSLV3 | |
| Model Number p | 190777 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 5/32 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSLV3 | ||
Model Number p 190777 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is a versatile push-pull pneumatic solution designed for efficient operation across a variety of industrial applications. It excels in delivering reliable performance with a robust construction that ensures durability, even under fluctuating pressures ranging from -0.095 MPa to 1 MPa. This compact unit features multiple outputs and is compatible with standardized tubing sizes, making it ideal for integration into existing systems. Its ambient temperature tolerance from -10 °C to 60 °C and airflow capability meet the needs of diverse operational environments. As a testament to its high quality, the product is RoHS-compliant, ensuring safety and adherence to modern standards.
Designed for lubricated operation broadening application potential
Lightweight at 33 g allowing for seamless integration into various setups
Employs a push-pull principle for simple and effective control
Adheres to maximum tightening torque of 8 Nm for secure assembly
Lightweight at 33 g allowing for seamless integration into various setups
Employs a push-pull principle for simple and effective control
Adheres to maximum tightening torque of 8 Nm for secure assembly
Related links
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190779
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190783
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190787
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190781
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190789
- Festo QSQ Series Threaded-to-Tube Threaded-to-Tube Connection Style, 153810
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190765
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190823

