Festo QSLV3 Series, 190781 Threaded Threaded to Tube
- RS Stock No.:
- 651-544
- Mfr. Part No.:
- QSLV3-1/4-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£15.66
(exc. VAT)
£18.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.66 |
*price indicative
- RS Stock No.:
- 651-544
- Mfr. Part No.:
- QSLV3-1/4-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Multiple Distributor | |
| Connection Size A | 1/4 in NPT Male | |
| Connection Type A | Threaded | |
| Connection Size B | 1/4 in | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | NPT | |
| Series | QSLV3 | |
| Thread Size | 1/4 in NPT | |
| Minimum Operating Temperature | -10°C | |
| Material | Polyoxymethylene, Polybutylene Terephthalate, Nitrile Rubber, Nickel Plated Brass, High Alloy Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Multiple Distributor | ||
Connection Size A 1/4 in NPT Male | ||
Connection Type A Threaded | ||
Connection Size B 1/4 in | ||
Connection Type B Threaded to Tube | ||
Thread Standard NPT | ||
Series QSLV3 | ||
Thread Size 1/4 in NPT | ||
Minimum Operating Temperature -10°C | ||
Material Polyoxymethylene, Polybutylene Terephthalate, Nitrile Rubber, Nickel Plated Brass, High Alloy Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 1/4 in | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is a precision-engineered device designed to facilitate efficient control of compressed air in pneumatic applications. Featuring a robust push-pull principle design, this product ensures reliable operation across various mounting positions. With a comprehensive operational temperature range and a notable corrosion resistance class, it delivers exceptional durability and functionality. Its compact size, alongside a lightweight design, makes it ideal for integration into space-constrained environments while maintaining optimal performance. The device is fully compliant with stringent industry standards including RoHS, making it an environmentally responsible choice.
Constructed with nickel-plated brass screws and PBT housing for superior durability
Lightweight at just 41 grams enabling easy installation and integration
Ambient temperature tolerance from -10 °C to 60 °C provides versatile application suitability
The grey release ring is not only aesthetic but ensures intuitive usage
Related links
- Festo QSLV3 Series, 190779 Threaded Threaded to Tube
- Festo QSLV3 Series, 190783 Threaded Threaded to Tube
- Festo QSLV3 Series, 190787 Threaded Threaded to Tube
- Festo QSLV3 Series, 190777 Threaded Threaded to Tube
- Festo QSLV3 Series, 190785 Threaded Threaded to Tube
- Festo QSR Series, 153955 Threaded Threaded to Tube
- Festo QSR Series, 153954 Threaded Threaded to Tube
- Festo CRQSL Series, 565328 1/4 in Male Threaded to Tube
