Festo QSLV4 Series Threaded-to-Tube, NPT 1/4 Male to 1/4 in, Threaded-to-Tube Connection Style, 190793
- RS Stock No.:
- 651-546
- Mfr. Part No.:
- QSLV4-1/4-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£11.89
(exc. VAT)
£14.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.89 |
*price indicative
- RS Stock No.:
- 651-546
- Mfr. Part No.:
- QSLV4-1/4-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/4 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/4 Male | |
| Manufacturer Series | QSLV4 | |
| Model Number p | 190793 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/4 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/4 Male | ||
Manufacturer Series QSLV4 | ||
Model Number p 190793 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor ideal solution for optimising your pneumatic systems with its advanced features and robust design. Engineered for versatility, this product employs a push-pull principle to facilitate seamless operation across variable installations. Whether in high or low-pressure environments, it is designed to withstand a comprehensive temperature range, ensuring reliability and efficiency in demanding applications. Crafted from RoHS-compliant materials including nickel-plated brass and PBT, it guarantees durability while accommodating various mounting positions. With its compact size and lightweight profile, this product is perfect for environments where space saving is paramount.
Standard size of 3.1 mm for flexible integration
Optional mounting position enhances installation versatility
Corrosion resistance class CRC 1 provides low corrosion stress for durability
LABS (PWIS) conformity meets stringent industry standards
Material selection includes high-alloy stainless steel for the tubing clamp component promoting longevity
Features a male thread of 1/4 NPT for secure pneumatic connections
Lightweight design at just 40 g simplifies installation and handling
Optional mounting position enhances installation versatility
Corrosion resistance class CRC 1 provides low corrosion stress for durability
LABS (PWIS) conformity meets stringent industry standards
Material selection includes high-alloy stainless steel for the tubing clamp component promoting longevity
Features a male thread of 1/4 NPT for secure pneumatic connections
Lightweight design at just 40 g simplifies installation and handling
Related links
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190791
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190789
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190799
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190797
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190805
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190769
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190781
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190767

