Festo QSLV4 Series Threaded-to-Tube, NPT 1/8 Male to 1/4 in, Threaded-to-Tube Connection Style, 190791
- RS Stock No.:
- 650-749
- Mfr. Part No.:
- QSLV4-1/8-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£11.47
(exc. VAT)
£13.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.47 |
*price indicative
- RS Stock No.:
- 650-749
- Mfr. Part No.:
- QSLV4-1/8-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSLV4 | |
| Model Number p | 190791 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSLV4 | ||
Model Number p 190791 | ||
- COO (Country of Origin):
- JP
The Festo Distributor is engineered to streamline the management of compressed air systems with precision and reliability. Designed with a push-pull principle, this device boasts a compact form factor, making it suitable for various mounting positions while ensuring optimal performance across a comprehensive operating pressure range. This distributor caters to diverse applications through its effective integration capabilities, maintaining compliance with stringent standards for operational excellence. With robust materials utilised in construction, it guarantees both durability and adherence to environmental standards, thus being a reliable choice for numerous industrial settings.
Standard nominal size of 3.1 mm ensures compatibility with a range of systems
Coated seal on the screwed plug enhances durability and prevents leakage
Corrosion resistance class 1 offers low corrosion stress for extended life
Pneumatic connections feature a male thread of 1/8 NPT for secure fittings
Engineered from RoHS-compliant materials emphasising environmental responsibility
Lightweight design at 35 g facilitates ease of installation and handling
Four output channels simplify the distribution of compressed air efficiently
Lubricated operation is possible allowing for flexible use across multiple applications
Coated seal on the screwed plug enhances durability and prevents leakage
Corrosion resistance class 1 offers low corrosion stress for extended life
Pneumatic connections feature a male thread of 1/8 NPT for secure fittings
Engineered from RoHS-compliant materials emphasising environmental responsibility
Lightweight design at 35 g facilitates ease of installation and handling
Four output channels simplify the distribution of compressed air efficiently
Lubricated operation is possible allowing for flexible use across multiple applications
Related links
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190793
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190789
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190799
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190767
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153954
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190803
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190779
- Festo QSQ Series Threaded-to-Tube Threaded-to-Tube Connection Style, 153813

