Festo QSLV6 Series Threaded-to-Tube, NPT 1/4 Male to 1/4 in, Threaded-to-Tube Connection Style, 190805
- RS Stock No.:
- 647-200
- Mfr. Part No.:
- QSLV6-1/4-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£15.12
(exc. VAT)
£18.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.12 |
*price indicative
- RS Stock No.:
- 647-200
- Mfr. Part No.:
- QSLV6-1/4-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/4 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/4 Male | |
| Manufacturer Series | QSLV6 | |
| Model Number p | 190805 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/4 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/4 Male | ||
Manufacturer Series QSLV6 | ||
Model Number p 190805 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is a meticulously designed push-pull principle valve, engineered for optimal performance in pneumatic systems. This versatile unit exhibits an array of features tailored to enhance operational efficiency, making it suitable for a variety of applications. Built with a robust construction, it operates effectively under a pressure range of -0.095 MPa to 1 MPa, ensuring reliability even in demanding conditions. The valve is compatible with compressed air per ISO 8573-1:2010 standards, allowing for lubricated operation, which further extends its usability. Its ambient temperature tolerance from -10 °C to 60 °C ensures resilience and reliability across various environments, providing a comprehensive solution for modern pneumatic needs.
RoHS-compliant materials promote environmental safety and compliance
Lightweight design at 51 g facilitates easy handling and installation
Max. tightening torque of 14 Nm guarantees secure fittings
Wide ambient temperature range of 14 °F to 140 °F allows for use in diverse environments
Lightweight design at 51 g facilitates easy handling and installation
Max. tightening torque of 14 Nm guarantees secure fittings
Wide ambient temperature range of 14 °F to 140 °F allows for use in diverse environments
Related links
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190803
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190809
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190769
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190781
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190793
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190791
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190767
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190779

