Festo QSLV6 Series Threaded-to-Tube, NPT 3/8 Male to 3/8 in, Threaded-to-Tube Connection Style, 190809
- RS Stock No.:
- 651-548
- Mfr. Part No.:
- QSLV6-3/8-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£22.16
(exc. VAT)
£26.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.16 |
*price indicative
- RS Stock No.:
- 651-548
- Mfr. Part No.:
- QSLV6-3/8-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 3/8 Male | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 3/8 Male | |
| Manufacturer Series | QSLV6 | |
| Model Number p | 190809 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 3/8 Male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 3/8 Male | ||
Manufacturer Series QSLV6 | ||
Model Number p 190809 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is a high-performance pneumatic connector designed to ensure efficient and reliable operation across various industrial applications. This push-pull principle device boasts a robust build that accommodates operating pressures from -0.095 MPa to 1 MPa, making it ideal for environments requiring versatile pressure management. Its corrosion-resistant materials and optional mounting position enhance durability, while the ability to handle compressed air to ISO standards supports a wide range of operating mediums. With a compact design and a weight of just 126 g, this product combines practicality with excellent functionality for seamless integration into your systems.
Compatible with tubing of 3/8'' outside diameter for easy integration
RoHS-compliant materials ensure adherence to environmental standards
Max. tightening torque of 24 Nm contributes to secure fittings and stability
Grey release ring colours facilitates easy identification in installations
RoHS-compliant materials ensure adherence to environmental standards
Max. tightening torque of 24 Nm contributes to secure fittings and stability
Grey release ring colours facilitates easy identification in installations
Related links
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153776
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190797
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190773
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190785
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190831
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153971
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190716
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190803

