Festo QSK Series Push-in Fitting, NPT 3/8 Male to 3/8 in, Threaded-to-Tube Connection Style, 190716
- RS Stock No.:
- 651-732
- Mfr. Part No.:
- QSK-3/8-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£7.55
(exc. VAT)
£9.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.55 |
*price indicative
- RS Stock No.:
- 651-732
- Mfr. Part No.:
- QSK-3/8-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 3/8 Male | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 3/8 Male | |
| Manufacturer Series | QSK | |
| Model Number p | 190716 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 3/8 Male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 3/8 Male | ||
Manufacturer Series QSK | ||
Model Number p 190716 | ||
- COO (Country of Origin):
- US
The Festo Push-in fitting offers a reliable solution for connecting pneumatic tubing with self-sealing capabilities. Designed for versatility, this fitting features a straight design suitable for various mounting positions, ensuring optimal flexibility for installations. Its robust performance can handle operating pressures ranging from -0.095 MPa to 1 MPa, making it ideal for a wide array of applications that require the movement of compressed air. With a focus on durability, this fitting is made from high-quality materials, including a nickel-plated housing and RoHS-compliant components, ensuring compliance with industry standards. The fitting's ambient temperature range of -10 °C to 60 °C allows for operation in diverse environments, providing dependability for both general and specific operational needs.
Self sealing design enhances leak protection
Optional mounting position for installation flexibility
Corrosion resistance class CRC 1 protects against low stress conditions
Operational compatibility with lubricated mediums ensures reliability
Push pull principle simplifies the connection and disconnection process
Compact size and lightweight design facilitate ease of use
Nickel plated housing enhances durability and longevity
Supports male thread connection for secure attachment
Optional mounting position for installation flexibility
Corrosion resistance class CRC 1 protects against low stress conditions
Operational compatibility with lubricated mediums ensures reliability
Push pull principle simplifies the connection and disconnection process
Compact size and lightweight design facilitate ease of use
Nickel plated housing enhances durability and longevity
Supports male thread connection for secure attachment
Related links
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190717
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190714
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190809
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153776
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190797
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190831
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190785
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190773

