Festo QSK Series Push-in Fitting, NPT 3/8 Male to 1/2 in, Threaded-to-Tube Connection Style, 190717
- RS Stock No.:
- 647-191
- Mfr. Part No.:
- QSK-3/8-1/2-U
- Brand:
- Festo
Subtotal (1 unit)*
£8.67
(exc. VAT)
£10.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.67 |
*price indicative
- RS Stock No.:
- 647-191
- Mfr. Part No.:
- QSK-3/8-1/2-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 3/8 Male | |
| Connector B | 1/2 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 3/8 Male | |
| Manufacturer Series | QSK | |
| Model Number p | 190717 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 3/8 Male | ||
Connector B 1/2 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 3/8 Male | ||
Manufacturer Series QSK | ||
Model Number p 190717 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting offers a self-sealing solution ideal for compressed air systems. Designed with versatility in mind, this component features a straight design and an optional mounting position, facilitating easy integration into various applications. With a nominal size of 6.1 mm, it operates efficiently under a complete range of temperatures and pressures, making it suitable for diverse operational environments. Constructed from high-quality materials, including nickel-plated housing and POM for the release ring, this fitting ensures durability while complying with stringent RoHS regulations. Whether for general use or specific applications, this push-in fitting is engineered to enhance system performance and reliability.
Straight design optimises space and installation flexibility
Coating on the screwed plug ensures a reliable seal
Operating pressure range accommodates diverse applications with up to 1 MPa
Compatible with lubricated operations for varied utility
Corrosion resistance class 1 for low corrosion stress environments
Max tightening torque of 24 Nm guarantees secure attachment
Lightweight design at 66 g facilitates ease of handling
External hex mounting enables straightforward installation
RoHS compliant materials for environmentally conscious engineering
Coating on the screwed plug ensures a reliable seal
Operating pressure range accommodates diverse applications with up to 1 MPa
Compatible with lubricated operations for varied utility
Corrosion resistance class 1 for low corrosion stress environments
Max tightening torque of 24 Nm guarantees secure attachment
Lightweight design at 66 g facilitates ease of handling
External hex mounting enables straightforward installation
RoHS compliant materials for environmentally conscious engineering
Related links
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190716
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190718
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190714
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153777
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153973
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190774
- Festo QSK Series Threaded Connection Style, 153437
- Festo QSK Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, 186299

