Festo QSRL Series Push-in Fitting, NPT 3/8 Male to 1/2 in, Threaded-to-Tube Connection Style, 153973
- RS Stock No.:
- 650-764
- Mfr. Part No.:
- QSRL-3/8-1/2-U
- Brand:
- Festo
Subtotal (1 unit)*
£35.55
(exc. VAT)
£42.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.55 |
*price indicative
- RS Stock No.:
- 650-764
- Mfr. Part No.:
- QSRL-3/8-1/2-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 3/8 Male | |
| Connector B | 1/2 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 3/8 Male | |
| Manufacturer Series | QSRL | |
| Model Number p | 153973 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 3/8 Male | ||
Connector B 1/2 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 3/8 Male | ||
Manufacturer Series QSRL | ||
Model Number p 153973 | ||
- COO (Country of Origin):
- JP
The Festo push-in L-fitting offers a reliable solution for pneumatic connections in various applications. Designed with a push-pull principle, this component effectively facilitates the transfer of compressed air while maintaining optimal performance across a broad temperature range. Its L-shape design and optional mounting position cater to diverse installation environments, ensuring seamless integration into existing setups. The fitting is constructed from high-quality materials, including RoHS-compliant components, promising durability and reliability. With a corrosion resistance class of CRC 1, it stands up to low corrosion stress conditions, making it an excellent choice for demanding industrial applications.
Wide operating temperature range of -10 °C to 60 °C ensures consistent performance
Lubricated operation is possible for enhanced functionality
Maximum tightening torque of 24 Nm allows for secure installation
Grey release ring colours provides a distinctive visual cue for operation
Lubricated operation is possible for enhanced functionality
Maximum tightening torque of 24 Nm allows for secure installation
Grey release ring colours provides a distinctive visual cue for operation
Related links
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153974
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153971
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190774
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153777
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190717
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153966
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153967
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153778
