Festo QSRL Series Push-in Fitting, NPT 1/4 Male to 1/4 in, Threaded-to-Tube Connection Style, 153967
- RS Stock No.:
- 647-213
- Mfr. Part No.:
- QSRL-1/4-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£15.96
(exc. VAT)
£19.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.96 |
*price indicative
- RS Stock No.:
- 647-213
- Mfr. Part No.:
- QSRL-1/4-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/4 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/4 Male | |
| Manufacturer Series | QSRL | |
| Model Number p | 153967 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/4 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/4 Male | ||
Manufacturer Series QSRL | ||
Model Number p 153967 | ||
- COO (Country of Origin):
- JP
The Festo push-in L-fitting is engineered for efficiency in compressed air applications. Designed with a push-pull principle, this L-shaped fitting facilitates easy tubing connections, ensuring a reliable flow of compressed air as per ISO 8573-1:2010 standards. With its robust construction and corrosion-resistant materials, including a PBT housing and POM release ring, it guarantees durability under varying environmental conditions. The fitting supports a complete operating temperature range from -10°C to 60°C, making it suitable for diverse settings. Moreover, it features an external hex design for convenient installation and a male thread of 1/4 NPT for secure pneumatic connections.
Designed for optional mounting positions providing flexibility during installation
Max tightening torque of 14 Nm guarantees secure fittings
Compatible with tubing outside diameters of 1/4 inch facilitating easy maintenance
Ambient temperature range of 14°F to 140°F ensures operational reliability
Max tightening torque of 14 Nm guarantees secure fittings
Compatible with tubing outside diameters of 1/4 inch facilitating easy maintenance
Ambient temperature range of 14°F to 140°F ensures operational reliability
Related links
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153966
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153974
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153973
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153971
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153955
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection Style, 153784
- Festo QSMK Series Push-in Fitting Threaded-to-Tube Connection Style, 190712
- Festo QSYLV Series Push-in Fitting Threaded-to-Tube Connection Style, 153795

