Festo QSYL Series, 153784 Threaded Threaded to Tube
- RS Stock No.:
- 651-444
- Mfr. Part No.:
- QSYL-1/4-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£6.06
(exc. VAT)
£7.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.06 |
*price indicative
- RS Stock No.:
- 651-444
- Mfr. Part No.:
- QSYL-1/4-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 1/4 in NPT Male | |
| Connection Size B | 1/4 in | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | NPT | |
| Series | QSYL | |
| Thread Size | 1/4 in NPT | |
| Minimum Operating Temperature | -10°C | |
| Material | Polyoxymethylene, Polybutylene Terephthalate, Nitrile Rubber, High Alloy Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Connection Type | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A Threaded | ||
Connection Size A 1/4 in NPT Male | ||
Connection Size B 1/4 in | ||
Connection Type B Threaded to Tube | ||
Thread Standard NPT | ||
Series QSYL | ||
Thread Size 1/4 in NPT | ||
Minimum Operating Temperature -10°C | ||
Material Polyoxymethylene, Polybutylene Terephthalate, Nitrile Rubber, High Alloy Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Connection Type 1/4 in | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is expertly engineered to meet the demands of pneumatic systems, combining robust functionality with ease of installation. Designed in a dual L-shape configuration, this fitting ensures seamless connections in compressed air applications, facilitating efficient flow management. Operating under a pressure range of -0.095 MPa to 1 MPa, it is adept at handling diverse environmental conditions. With its compact dimensions, and maximum tightening torque of 14 Nm, this fitting provides reliability without compromising space. The materials used in its construction, including PBT for the housing and high-alloy stainless steel for the tubing clamp component, guarantee longevity and performance integrity, making it a vital component for modern industrial use.
Supports a wide ambient temperature range from -10 °C to 60 °C
Designed for lubricated operation for optimal performance longevity
Corrosion resistance class CRC 1 withstands low corrosion stress
Meets LABS (PWIS) conformity for industry standards
Related links
- Festo QSYL Series, 153783 Threaded Threaded to Tube
- Festo QSYL Series, 153779 Threaded Threaded to Tube
- Festo QSYL Series, 153793 Threaded Threaded to Tube
- Festo QSYL Series, 153786 Threaded Threaded to Tube
- Festo QSYL Series, 153178
- Festo QSYL Series, 153174
- Festo QSYL Series, 153176
- Festo QSYL Series, 153172
