Festo QSR Series, 153955 Threaded Threaded to Tube
- RS Stock No.:
- 647-212
- Mfr. Part No.:
- QSR-1/4-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£18.87
(exc. VAT)
£22.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.87 |
*price indicative
- RS Stock No.:
- 647-212
- Mfr. Part No.:
- QSR-1/4-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 1/4 in NPT Male | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | 1/4 in | |
| Thread Standard | NPT | |
| Series | QSR | |
| Thread Size | 1/4 in NPT | |
| Material | Polyoxymethylene, Nitrile Rubber, Polybutylene Terephthalate, High Alloy Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Type A Threaded | ||
Connection Size A 1/4 in NPT Male | ||
Connection Type B Threaded to Tube | ||
Connection Size B 1/4 in | ||
Thread Standard NPT | ||
Series QSR | ||
Thread Size 1/4 in NPT | ||
Material Polyoxymethylene, Nitrile Rubber, Polybutylene Terephthalate, High Alloy Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 1/4 in | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting, rotatable, is designed to enhance efficiency in pneumatic systems. With its straight design and versatile mounting position, this fitting ensures optimal connectivity in various applications. Engineered for lubricated operation, it functions seamlessly with compressed air in compliance with ISO standards. The fitting boasts an impressive operating pressure range, making it suitable for a wide array of environments, while its robust construction features materials such as PBT and high-alloy stainless steel for exceptional durability. Delivering precision in pneumatic connections, this product integrates effortlessly into both new installations and existing setups, promoting streamlined workflow and reliability in performance.
Rotatable design allows for flexible installation in tight spaces
Operating pressure withstands up to 1 MPa which ensuring reliability across various conditions
Corrosion resistance class CRC 1 provides low corrosion stress enhancing longevity
Robust materials used including PBT and POM support high durability and performance
Max tightening torque of 14 Nm facilitates secure fittings without damage
Meets LABS conformity and is RoHS compliant which ensuring safety and environmental standards are upheld
Related links
- Festo QSR Series, 153954 Threaded Threaded to Tube
- Festo QSLV3 Series, 190781 Threaded Threaded to Tube
- Festo QSLV3 Series, 190779 Threaded Threaded to Tube
- Festo CRQSL Series, 565328 1/4 in Male Threaded to Tube
- Festo QSLV2 Series, 190767 Threaded Threaded to Tube
- Festo CRQS Series, 565320 1/4 in Male Threaded to Tube
- Festo QSSF Series, 153771 Threaded Female Threaded to Tube
- Festo QSYL Series, 153784 Threaded Threaded to Tube
