Festo QSMK Series, 190712 Threaded Threaded to Tube
- RS Stock No.:
- 651-744
- Mfr. Part No.:
- QSMK-1/4-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£6.28
(exc. VAT)
£7.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.28 |
*price indicative
- RS Stock No.:
- 651-744
- Mfr. Part No.:
- QSMK-1/4-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 1/4 in NPT Male | |
| Connection Size B | 1/4 in | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | NPT | |
| Series | QSMK | |
| Thread Size | 1/4 in NPT | |
| Minimum Operating Temperature | -10°C | |
| Material | Nitrile Rubber, Nickel Plated Brass, Polybutylene Terephthalate, High Alloy Stainless Steel, Polyoxymethylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Type A Threaded | ||
Connection Size A 1/4 in NPT Male | ||
Connection Size B 1/4 in | ||
Connection Type B Threaded to Tube | ||
Thread Standard NPT | ||
Series QSMK | ||
Thread Size 1/4 in NPT | ||
Minimum Operating Temperature -10°C | ||
Material Nitrile Rubber, Nickel Plated Brass, Polybutylene Terephthalate, High Alloy Stainless Steel, Polyoxymethylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 1/4 in | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting, self-sealing, is engineered to provide robust and reliable connections for pneumatic systems. This mini-sized fitting facilitates efficient operation within a broad operating pressure range, making it suitable for various applications. With its straight design and push-pull principle, it simplifies installation while ensuring a secure and leak-free connection. The fitting accommodates standard tubing with a 1/4" outside diameter and is designed for versatile mounting options, meeting the demands of different setups. Its nickel-plated housing and high-alloy stainless steel components contribute to long-lasting durability, making it an ideal choice for dynamic environments.
Mini size optimises space without compromising functionality
Coating on screwed plug enhances sealing performance
Optional mounting position allows for flexible installation
Lubricated operation possible for improved performance
Low corrosion resistance class ensures reliable use in challenging conditions
RoHS compliant materials highlight commitment to sustainability
Related links
- Festo QSMK Series, 190595 Tube Tube
- Festo QSMK Series, 190592 Tube Tube
- Festo QSMK Series, 190704 UNF 10 32 Male Threaded to Tube
- Festo QSMK Series Male R
- Festo QSR Series, 153955 Threaded Threaded to Tube
- Festo QSLV3 Series, 190781 Threaded Threaded to Tube
- Festo QSSF Series, 153771 Threaded Female Threaded to Tube
- Festo QSYL Series, 153784 Threaded Threaded to Tube
