Festo QSYLV Series Push-in Fitting, NPT 1/8 Male to 1/4 in, Threaded-to-Tube Connection Style, 153795
- RS Stock No.:
- 651-242
- Mfr. Part No.:
- QSYLV-1/8-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£5.45
(exc. VAT)
£6.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.45 |
*price indicative
- RS Stock No.:
- 651-242
- Mfr. Part No.:
- QSYLV-1/8-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSYLV | |
| Model Number p | 153795 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSYLV | ||
Model Number p 153795 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed for reliable pneumatic connections, providing a robust solution for various applications. Its L-shaped design offers flexibility with dual outlets, making it ideal for efficient supply lines. With a nominal size of 4.2 mm and a tubing insertion depth of 17 mm, this fitting ensures secure attachments for compressed air systems. Capable of operating under a pressure range from -0.095 MPa to 1 MPa, it accommodates diverse environmental conditions. This fitting is not only functional but also compliant with RoHS standards, ensuring a commitment to quality and safety in manufacturing. The lightweight construction, weighing just 25 g, coupled with options for various mounting positions, enhances its usability across different setups.
Pneumatic connection compatibility with 1/8 NPT male thread enhances integration into existing systems
Manufactured from high-quality materials including PBT and high-alloy stainless steel which ensuring longevity
The grey release ring colours not only aids in identification but integrates seamlessly into various installation environments
With one supply line and two outputs it fosters efficient distribution within pneumatic networks
Manufactured from high-quality materials including PBT and high-alloy stainless steel which ensuring longevity
The grey release ring colours not only aids in identification but integrates seamlessly into various installation environments
With one supply line and two outputs it fosters efficient distribution within pneumatic networks
Related links
- Festo QSYLV Series Push-in Fitting Threaded-to-Tube Connection
- Festo QSYLV Series Push-in Fitting Threaded-to-Tube Connection Style, 153798
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 153193
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153954
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190791
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190767
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190803
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153770

