Festo QSMK Series, 190595 Tube Tube

Subtotal (1 unit)*

£7.54

(exc. VAT)

£9.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.54

*price indicative

RS Stock No.:
650-750
Mfr. Part No.:
QSMK-1/4T-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Fitting

Connection Size A

1/4 in

Connection Type A

Tube

Connection Type B

Tube

Connection Size B

1/4 in

Series

QSMK

Material

Nitrile Rubber, High Alloy Stainless Steel, Polyoxymethylene, Polybutylene Terephthalate

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 Mpa

Connection Type

1/4 in

COO (Country of Origin):
JP
The Festo Push-in connector is expertly designed to facilitate efficient and reliable pneumatic connections. Tailored for use with tubing of 3 mm nominal size, this connector offers versatility with an optional mounting position. Its straight design and push-pull principle enhance usability, ensuring a seamless integration into various applications. Built to withstand an operating pressure range from -0.095 MPa to 1 MPa, it is suitable for use across diverse environments, including those with temperatures ranging from -10 °C to 60 °C. The product’s lightweight design, at just 7 g, makes it easy to install without compromising strength or integrity, making it an ideal choice for reliable compressed air systems.

Compact mini size encourages space saving installations

Robust push pull design simplifies connectivity for rapid assembly

Operates effectively within a wide temperature range addressing varied environmental needs

Low corrosion resistance class suitable for moderate environments

RoHS compliant materials ensure environmental responsibility

Lubricated operation allows for enhanced functionality in demanding applications

Coloured release ring provides easy identification within complex setups

Composed of high quality materials like PBT and POM for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy