Festo QSMK Series, 190592 Tube Tube

Subtotal (1 unit)*

£6.19

(exc. VAT)

£7.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.19

*price indicative

RS Stock No.:
652-109
Mfr. Part No.:
QSMK-1/8T-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Fitting

Connection Type A

Tube

Connection Size A

1/8 in

Connection Type B

Tube

Connection Size B

1/8 in

Series

QSMK

Minimum Operating Temperature

-10°C

Material

Polybutylene Terephthalate, High Alloy Stainless Steel, Nitrile Rubber, Polyoxymethylene

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The Festo Push-in connector is an essential component designed for efficient pneumatic connection in a wide array of applications. Engineered with a mini size and a straight design, this connector allows for easy mounting in various orientations, making it the perfect choice for flexible installation needs. Crafted to handle a comprehensive operating pressure range from -0.095 MPa to 1 MPa, it ensures reliable performance under varying conditions. The operating medium is compressed air compliant with ISO 8573-1:2010, which guarantees optimal functionality while accommodating lubricated operation. With its low corrosion resistance class and RoHS-compliant materials, this connector not only meets high industry standards but also promotes environmental sustainability.

Miniature size enables space saving installations

Straight design facilitates ease of access and connection

Optional mounting positions offer flexibility in application

Designed for push pull principle operation for user friendly functionality

Lightweight construction at just 4 g enhances overall efficiency

Grey release ring colour for easy identification

Materials used are RoHS compliant reflecting commitment to environmental standards

Corrosion resistance class CRC 1 provides durability in low corrosion environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy