Festo CRQST Series Push-in Fitting, 3/8 in to 3/8 in, Tube-to-Tube Connection Style, 565353
- RS Stock No.:
- 650-292
- Mfr. Part No.:
- CRQST-3/8T-U
- Brand:
- Festo
Subtotal (1 unit)*
£92.22
(exc. VAT)
£110.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.22 |
*price indicative
- RS Stock No.:
- 650-292
- Mfr. Part No.:
- CRQST-3/8T-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 3/8 in | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | CRQST | |
| Model Number p | 565353 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 3/8 in | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series CRQST | ||
Model Number p 565353 | ||
- COO (Country of Origin):
- IT
The Festo push-in T-connector is engineered to facilitate seamless pneumatic connections in various applications. Designed with a T-shape configuration, it allows for efficient integration of tubing while ensuring a reliable push-pull connection. Manufactured from high-alloy stainless steel, this connector provides exceptional corrosion resistance, making it suitable for demanding environments. With an operating temperature range from -20 °C to 150 °C, it is adaptable for various operational conditions, while its compatibility with food applications adds to its versatility. The push-in design not only simplifies installation but also guarantees a secure fit for tubing with an outer diameter of 3/8 inches.
Weighing only 58.004 g it maintains a lightweight profile without compromising strength
Lab-tested for compliance with VDMA24364 zone III which ensuring reliability
RoHS-compliant materials confirm adherence to environmental standards
Flexibility for optional mounting positions allows for variable application setups
Lab-tested for compliance with VDMA24364 zone III which ensuring reliability
RoHS-compliant materials confirm adherence to environmental standards
Flexibility for optional mounting positions allows for variable application setups
Related links
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565343
- Festo CRQSL Series Push-in Fitting Tube-to-Tube Connection Style, 565348
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565354
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565352
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565351
- Festo CRQST Series Push-in Fitting Threaded-to-Tube Connection Style, 565336
- Festo CRQST Series Push-in Fitting Threaded-to-Tube Connection Style, 565335
- Festo QS Series Push-in Fitting 190589
