Festo QS Series Push-in Fitting, Tube-to-Tube Connection Style, 190589

Subtotal (1 unit)*

£8.30

(exc. VAT)

£9.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.30

*price indicative

RS Stock No.:
650-855
Mfr. Part No.:
QS-5/8T-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Model Number p

190589

COO (Country of Origin):
JP
The Festo Push-in connector is expertly designed for reliability and flexibility in pneumatic applications. This connector enables efficient and secure connections for tubing with an outside diameter of 5/8 inch. Engineered with a straight design and a robust push-pull principle, it ensures a dependable performance across a broad operating pressure range of -0.095 MPa to 1 MPa. With excellent corrosion resistance and compliance with RoHS standards, this connector is suitable for various environments, including those subjected to low corrosion stress. The connector also supports a temperature span from -10 °C to 60 °C, making it ideal for diverse operational scenarios. Its weight of just 26 g enhances portability while ensuring durability for long-term use.

Push pull principle provides secure and efficient connection
Corrosion resistance class CRC 1 for low corrosion stress environments
RoHS compliant materials ensure safety in operation
Lightweight construction at 26 g for easy integration into systems
Maritime classification certification for enhanced operational reliability
Lubricated operation possible for improved maintenance flexibility

Related links