Festo CRQSL Series Push-in Fitting, 3/8 in to 3/8 in, Tube-to-Tube Connection Style, 565348
- RS Stock No.:
- 650-290
- Mfr. Part No.:
- CRQSL-3/8T-U
- Brand:
- Festo
Subtotal (1 unit)*
£65.42
(exc. VAT)
£78.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.42 |
*price indicative
- RS Stock No.:
- 650-290
- Mfr. Part No.:
- CRQSL-3/8T-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 3/8 in | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | CRQSL | |
| Model Number p | 565348 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 3/8 in | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series CRQSL | ||
Model Number p 565348 | ||
- COO (Country of Origin):
- IT
The Festo push-in L-connector is expertly designed for seamless integration within pneumatic systems. Ideal for conveying compressed air, this innovative connector showcases an exceptional L-shape design that ensures versatile mounting options and a straightforward installation process. Crafted from high-alloy stainless steel, it guarantees resistance against corrosion, making it suitable for demanding environments. With a comprehensive operating pressure range, this connector is highly reliable across varying temperature scenarios. Its compliance with RoHS standards further reinforces its safe use within applications involving food handling.
Corrosion resistance class CRC 4 provides durability in harsh conditions
Suitable for temperatures ranging from -20 °C to 150 °C
Compatible with 3/8 inch tubing outer diameter for secure fittings
RoHS-compliant materials underscore environmental responsibility
Suitable for temperatures ranging from -20 °C to 150 °C
Compatible with 3/8 inch tubing outer diameter for secure fittings
RoHS-compliant materials underscore environmental responsibility
Related links
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565353
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565343
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565331
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565330
- Festo CRQSL Series Push-in Fitting Tube-to-Tube Connection Style, 565347
- Festo CRQSL Series Push-in Fitting Tube-to-Tube Connection Style, 565349
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565327
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565329

