Festo CRQSL Series Push-in Fitting, 1/2 in to 1/2 in, Tube-to-Tube Connection Style, 565349
- RS Stock No.:
- 651-839
- Mfr. Part No.:
- CRQSL-1/2T-U
- Brand:
- Festo
Subtotal (1 unit)*
£91.17
(exc. VAT)
£109.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.17 |
*price indicative
- RS Stock No.:
- 651-839
- Mfr. Part No.:
- CRQSL-1/2T-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 1/2 in | |
| Connector B | 1/2 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | CRQSL | |
| Model Number p | 565349 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 1/2 in | ||
Connector B 1/2 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series CRQSL | ||
Model Number p 565349 | ||
- COO (Country of Origin):
- IT
The Festo Push-in L-connector is a vital component for ensuring efficient pneumatic connections in various applications. Designed with versatility in mind, this L-shaped connector accommodates a tubing outer diameter of 1/2 inch, enabling easy integration into existing systems. Its robust construction, predominantly from high-alloy stainless steel, ensures resilience in demanding environments while maintaining compliance with RoHS standards. Capable of operating under a broad temperature range from -20 °C to 150 °C, it suits a variety of operational conditions, making it an ideal choice for users requiring reliable and high-quality pneumatic solutions.
Size standardised for compatibility with various systems
Optional mounting position allows flexible installation
Push pull design ensures user friendly operation
Corrosion resistance class CRC 4 provides exceptional durability
LABS conformity ensures suitability in sensitive applications
Can be used with food grade applications as per supplementary materials
Materials used are compliant with stringent RoHS regulations
Optional mounting position allows flexible installation
Push pull design ensures user friendly operation
Corrosion resistance class CRC 4 provides exceptional durability
LABS conformity ensures suitability in sensitive applications
Can be used with food grade applications as per supplementary materials
Materials used are compliant with stringent RoHS regulations
Related links
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565327
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565328
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565330
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565329
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565354
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565344
- Festo CRQSL Series Push-in Fitting Tube-to-Tube Connection Style, 565347
- Festo CRQSL Series Push-in Fitting Tube-to-Tube Connection Style, 565348
