Festo CRQS Series Push-in Fitting, 1/2 in to 1/2 in, Tube-to-Tube Connection Style, 565344
- RS Stock No.:
- 647-394
- Mfr. Part No.:
- CRQS-1/2T-U
- Brand:
- Festo
Subtotal (1 unit)*
£66.42
(exc. VAT)
£79.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.42 |
*price indicative
- RS Stock No.:
- 647-394
- Mfr. Part No.:
- CRQS-1/2T-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 1/2 in | |
| Connector B | 1/2 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | CRQS | |
| Model Number p | 565344 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 1/2 in | ||
Connector B 1/2 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series CRQS | ||
Model Number p 565344 | ||
- COO (Country of Origin):
- CN
The Festo Push-in connector is expertly designed for efficient pneumatic connections, ensuring secure and reliable operation across a variety of applications. With its straight design and versatility for optional mounting positions, this component seamlessly fits into existing systems. It accommodates tubing with a 1/2" outside diameter, enhancing compatibility with standard pneumatic setups. Its robust construction from high-alloy stainless steel guarantees durability, while its suitability for a broad operating temperature range, from -20 °C to 150 °C, makes it ideal for diverse working environments. With its compliance to RoHS standards and resistance to high corrosion stress, this product stands as a trusted choice for professionals needing dependable performance in challenging conditions.
Designed for easy push pull operation simplifying the connection process
Features exceptional corrosion resistance with a CRC rating of 4 which ensuring longevity
RoHS compliant materials promote safety and environmental responsibility
Suitable for use with food adhering to quality standards
Versatile pack size of 1 allows for flexible purchasing options
Features exceptional corrosion resistance with a CRC rating of 4 which ensuring longevity
RoHS compliant materials promote safety and environmental responsibility
Suitable for use with food adhering to quality standards
Versatile pack size of 1 allows for flexible purchasing options
Related links
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565341
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565321
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565322
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565320
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565325
- Festo CRQS Series Push-in Fitting Push-in Connection Style, 565357
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565343
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565342

