Festo CRQS Series Push-in Fitting, Push In 3/8 in to 1/4 in, Push-in Connection Style, 565357
- RS Stock No.:
- 647-396
- Mfr. Part No.:
- CRQS-3/8H-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£18.41
(exc. VAT)
£22.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.41 |
*price indicative
- RS Stock No.:
- 647-396
- Mfr. Part No.:
- CRQS-3/8H-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 3/8 in | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | CRQS | |
| Model Number p | 565357 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 3/8 in | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series CRQS | ||
Model Number p 565357 | ||
- COO (Country of Origin):
- IT
The Festo Push-in connector offers a reliable solution for pneumatic connections within a versatile range of applications. Designed with a straight configuration, this connector ensures easy installation for tubing with an outside diameter of 1/4 inch and features a push-in sleeve diameter of 3/8 inch. Its robust construction employs high-alloy stainless steel in the housing and release ring, rendering it suitable for demanding environments. With an impressive operating pressure range coupled with excellent corrosion resistance (class CRC 4), this connector not only meets functionality needs but excels in durability and longevity. Additionally, it is compliant with RoHS standards and capable of withstanding extreme ambient temperatures from -20 °C to 150 °C, ensuring consistent performance across various operational conditions.
Features a push pull principle for secure and efficient connections
Corrosion resistance class CRC 4 offers very high durability against environmental stress
RoHS compliant materials ensure environmental safety and compliance
Suitable for food applications adding versatility across industries
Lightweight design simplifies handling during installation
Optional mounting position provides flexible installation options to suit diverse context requirements
Corrosion resistance class CRC 4 offers very high durability against environmental stress
RoHS compliant materials ensure environmental safety and compliance
Suitable for food applications adding versatility across industries
Lightweight design simplifies handling during installation
Optional mounting position provides flexible installation options to suit diverse context requirements
Related links
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190631
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565320
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565343
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565323
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565322
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565341
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565321
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565344
