Festo QSL Series Push-in Fitting, Push In 3/8 in to 1/4 in, Push-in Connection Style, 190631
- RS Stock No.:
- 650-742
- Mfr. Part No.:
- QSL-3/8H-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£4.38
(exc. VAT)
£5.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.38 |
*price indicative
- RS Stock No.:
- 650-742
- Mfr. Part No.:
- QSL-3/8H-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 3/8 in | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSL | |
| Model Number p | 190631 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 3/8 in | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSL | ||
Model Number p 190631 | ||
- COO (Country of Origin):
- JP
The Festo Push-in L-connector is designed for precision fluid connection in pneumatic systems. Its L-shape construction offers flexibility in installation, allowing for optimal orientation in tight spaces. Suitable for standard sizes, this component ensures reliable performance under a wide range of pressures, from -0.095 MPa to 1 MPa. With a robust design adhering to maritime classification standards, the connector is ideal for applications involving compressed air, complying with ISO 8573-1:2010 specifications. This product also boasts easy assembly with a push-pull principle, ensuring hassle-free operation.
Optional mounting position enhances installation flexibility
Made from RoHS compliant materials which ensuring environmental safety
Features a corrosion resistance class CRC 1 making it suitable for low corrosion stress environments
Lightweight contributing to overall system efficiency
Ambitiously built to handle compressed air applications reliably
Made from RoHS compliant materials which ensuring environmental safety
Features a corrosion resistance class CRC 1 making it suitable for low corrosion stress environments
Lightweight contributing to overall system efficiency
Ambitiously built to handle compressed air applications reliably
Related links
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153656
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153658
- Festo CRQS Series Push-in Fitting Push-in Connection Style, 565357
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153657
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153661
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153659
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153654
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190628

