Festo QSL Series Push-in Fitting, Push In 5/16 in to 1/4 in, Push-in Connection Style, 153657
- RS Stock No.:
- 651-734
- Mfr. Part No.:
- QSL-5/16H-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£3.59
(exc. VAT)
£4.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.59 |
*price indicative
- RS Stock No.:
- 651-734
- Mfr. Part No.:
- QSL-5/16H-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 5/16 in | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSL | |
| Model Number p | 153657 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 5/16 in | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSL | ||
Model Number p 153657 | ||
- COO (Country of Origin):
- US
The Festo Push-in L-connector is designed to streamline pneumatic connections with its robust L-shape design. Ideal for guaranteeing a secure and efficient transport of compressed air, this versatile connector features a nominal size of 3.5 mm and is suitable for various mounting positions. With a reliable push-pull principle, it allows for a straightforward connection process, enhancing operational efficiency across your pneumatic systems. The connector operates effectively within a complete pressure range from -0.095 MPa to 1 MPa, catering to diverse industrial applications while ensuring compliance with ISO standards for compressed air systems.
Size Standard ensures compatibility with a wide array of systems
L shaped design optimises space and installation flexibility
Lubricated operation possible for enhanced performance in various conditions
Corrosion resistance class CRC 1 provides low stress durability
Complies with RoHS regulations for environmentally safe usage
Grey release ring colour provides clear visibility during operation
L shaped design optimises space and installation flexibility
Lubricated operation possible for enhanced performance in various conditions
Corrosion resistance class CRC 1 provides low stress durability
Complies with RoHS regulations for environmentally safe usage
Grey release ring colour provides clear visibility during operation
Related links
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153655
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190631
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190628
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153659
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153654
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153658
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190632
- Festo QSL Series Push-in Fitting Threaded-to-Tube Connection Style, 190725

